Part Details for MPSH10AMO by Philips Semiconductors
Overview of MPSH10AMO by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10AMO
MPSH10AMO CAD Models
MPSH10AMO Part Data Attributes:
|
MPSH10AMO
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPSH10AMO
Philips Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 650 MHz |