Part Details for MPSH10A-C-T92-B by Unisonic Technologies Co Ltd
Overview of MPSH10A-C-T92-B by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10A-C-T92-B
MPSH10A-C-T92-B CAD Models
MPSH10A-C-T92-B Part Data Attributes:
|
MPSH10A-C-T92-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPSH10A-C-T92-B
Unisonic Technologies Co Ltd
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 650 MHz |