Part Details for MPSH10 by Diodes Incorporated
Overview of MPSH10 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | ZETEX MPSH10 BARE DIE | 20543 in Stock |
|
RFQ |
Part Details for MPSH10
MPSH10 CAD Models
MPSH10 Part Data Attributes:
|
MPSH10
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MPSH10
Diodes Incorporated
RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10
This table gives cross-reference parts and alternative options found for MPSH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH11 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSH10 vs MPSH11 |
MPSH10STOA | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSH10 vs MPSH10STOA |
MPSH10STOB | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSH10 vs MPSH10STOB |