-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 84 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSC-02-80-02-7.70-01-L-V by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6154
|
Newark | Connector, Rcpt, 84Pos, 4Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:84Contacts, Gender:Receptac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $11.2500 | Buy Now |
DISTI #
SAM9724-ND
|
DigiKey | CONN RCPT 84POS GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
178 In Stock |
|
$11.0624 / $12.5600 | Buy Now |
DISTI #
MPSC-02-80-02-7.70-01-L-V
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 84 Contacts, Through Hole Mount, MPSC Series - Trays (... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$8.4096 / $11.5055 | Buy Now |
DISTI #
200-MPSC0280027.71LV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 420 |
|
$6.9500 / $12.5600 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant |
120 In Stock |
|
$7.2200 / $15.2600 | Buy Now |
DISTI #
83626341
|
Verical | Conn Socket Strip SKT 4Power/80Signal POS 1.88mm/2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2429 | Americas - 120 |
|
$11.7000 / $19.8380 | Buy Now |
DISTI #
5cd90306cd7c1c4c38579392
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$5.7400 / $12.5600 | Buy Now |
DISTI #
000000000002523517
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$8.1600 / $12.5600 | Buy Now |
DISTI #
MPSC-02-80-02-7.70-01-L-V
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 2 mm, 4 Rows, 84 Contacts, Through Hole Mount, MPSC Series (Alt: MPS... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2mm Four rows Tin 84P -55+125 7.57mm Square Hole Plugin Female Headers ROHS | 5 |
|
$12.6484 / $13.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSC-02-80-02-7.70-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-80-02-7.70-01-L-V
Samtec Inc
Rectangular Power Connector, 84 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO |