Part Details for MPSA93D74Z by Texas Instruments
Overview of MPSA93D74Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Part Details for MPSA93D74Z
MPSA93D74Z CAD Models
MPSA93D74Z Part Data Attributes
|
MPSA93D74Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSA93D74Z
Texas Instruments
PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MPSA93D74Z
This table gives cross-reference parts and alternative options found for MPSA93D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA93D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA93D26Z | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA93D74Z vs MPSA93D26Z |
MPSA93D75Z | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA93D74Z vs MPSA93D75Z |
MPSA93D27Z | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA93D74Z vs MPSA93D27Z |