Part Details for MPSA64RLRAG by onsemi
Overview of MPSA64RLRAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA64RLRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2960 |
|
RFQ | ||
|
Quest Components | 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 1600 |
|
$0.0432 / $0.0960 | Buy Now |
Part Details for MPSA64RLRAG
MPSA64RLRAG CAD Models
MPSA64RLRAG Part Data Attributes:
|
MPSA64RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA64RLRAG
onsemi
Darlington Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA64RLRAG
This table gives cross-reference parts and alternative options found for MPSA64RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA64RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA64 | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPSA64RLRAG vs MPSA64 |
MPSA64D75Z | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | MPSA64RLRAG vs MPSA64D75Z |
MPSA65 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPSA64RLRAG vs MPSA65 |
MPSA64-AMMO | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPSA64RLRAG vs MPSA64-AMMO |
MPSA65D26Z | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA64RLRAG vs MPSA65D26Z |
MPSA65D74Z | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA64RLRAG vs MPSA65D74Z |
MPSA65TRE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA64RLRAG vs MPSA65TRE |
MPSA64PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA64RLRAG vs MPSA64PBFREE |
MPSA64-T/R | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | NXP Semiconductors | MPSA64RLRAG vs MPSA64-T/R |
MPSA64TRE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA64RLRAG vs MPSA64TRE |