Part Details for MPSA63APMLEADFREE by Central Semiconductor Corp
Overview of MPSA63APMLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPSA63APMLEADFREE
MPSA63APMLEADFREE CAD Models
MPSA63APMLEADFREE Part Data Attributes:
|
MPSA63APMLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA63APMLEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA63APMLEADFREE
This table gives cross-reference parts and alternative options found for MPSA63APMLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA63APMLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA63TRA | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63APMLEADFREE vs MPSA63TRA |
MPSA63RLRPG | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92 3 PIN | onsemi | MPSA63APMLEADFREE vs MPSA63RLRPG |
MPSA63RLRB | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSA63APMLEADFREE vs MPSA63RLRB |
MPSA63 | Darlington Transistors, 1-BLKBX - Bulk Box | onsemi | MPSA63APMLEADFREE vs MPSA63 |
MPSA63RLRAG | Darlington Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA63APMLEADFREE vs MPSA63RLRAG |
MPSA63TRG | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63APMLEADFREE vs MPSA63TRG |
MPSA63RLRM | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92 3 PIN | onsemi | MPSA63APMLEADFREE vs MPSA63RLRM |
MPSA63RLRMG | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, LEAD FREE, CASE 29-11, TO-92 3 PIN | onsemi | MPSA63APMLEADFREE vs MPSA63RLRMG |
MPSA63ZL1G | Darlington Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSA63APMLEADFREE vs MPSA63ZL1G |
MPSA63TRH | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63APMLEADFREE vs MPSA63TRH |