Part Details for MPSA63APM by Central Semiconductor Corp
Overview of MPSA63APM by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPSA63APM
MPSA63APM CAD Models
MPSA63APM Part Data Attributes:
|
MPSA63APM
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA63APM
Central Semiconductor Corp
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA63APM
This table gives cross-reference parts and alternative options found for MPSA63APM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA63APM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA63RLRP | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92 3 PIN | onsemi | MPSA63APM vs MPSA63RLRP |
MPSA63 | Darlington Transistors, 1-BLKBX - Bulk Box | onsemi | MPSA63APM vs MPSA63 |
MPSA63TRB | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63APM vs MPSA63TRB |
MPSA63RLRB | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA63APM vs MPSA63RLRB |
MPSA63RLRB | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSA63APM vs MPSA63RLRB |
MPSA63TRG | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63APM vs MPSA63TRG |
MPSA63RLRE | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA63APM vs MPSA63RLRE |
MPSA63RLRA | Darlington Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA63APM vs MPSA63RLRA |
MPSA63TRELEADFREE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA63APM vs MPSA63TRELEADFREE |
MPSA63RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Motorola Semiconductor Products | MPSA63APM vs MPSA63RLRF |