Part Details for MPSA62 by Motorola Mobility LLC
Overview of MPSA62 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA62
MPSA62 CAD Models
MPSA62 Part Data Attributes:
|
MPSA62
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSA62
Motorola Mobility LLC
500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for MPSA62
This table gives cross-reference parts and alternative options found for MPSA62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA62 | Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | MPSA62 vs MPSA62 |
MPSA62 | 500mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, CASE 29-11, TO-92 3 PIN | Rochester Electronics LLC | MPSA62 vs MPSA62 |
MPSA62 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | MPSA62 vs MPSA62 |
MPSA62 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | MPSA62 vs MPSA62 |