Part Details for MPSA56-18RLEADFREE by Central Semiconductor Corp
Overview of MPSA56-18RLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA56-18RLEADFREE
MPSA56-18RLEADFREE CAD Models
MPSA56-18RLEADFREE Part Data Attributes
|
MPSA56-18RLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA56-18RLEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-18R, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MPSA56-18RLEADFREE
This table gives cross-reference parts and alternative options found for MPSA56-18RLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA56-18RLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA56TRH | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | MPSA56-18RLEADFREE vs MPSA56TRH |
2N3638/D26Z-5 | 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D26Z-5 |
2N3638/D74Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D74Z |
2N3638/D81Z-J61Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D81Z-J61Z |
2N3638/D26Z-J25Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D26Z-J25Z |
2N3638/D89Z-J25Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D89Z-J25Z |
MPS8599RLRA | Small Signal Bipolar Transistor, | Rochester Electronics LLC | MPSA56-18RLEADFREE vs MPS8599RLRA |
2N3638/D81Z-J22Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D81Z-J22Z |
2N3638/D28Z-J22Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D28Z-J22Z |
2N3638/D89Z-J14Z | 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | MPSA56-18RLEADFREE vs 2N3638/D89Z-J14Z |