-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MPSA42CT-ND
|
DigiKey | TRANS NPN 300V 500MA TO92 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22489 In Stock |
|
$0.0213 / $0.2100 | Buy Now |
DISTI #
637-MPSA42
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 300V, 500mA, NPN RoHS: Compliant | 48226 |
|
$0.0320 / $0.2300 | Buy Now |
DISTI #
E02:0323_06675401
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2413 | Europe - 12000 |
|
$0.0194 / $0.0331 | Buy Now |
DISTI #
V72:2272_17559024
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 432 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2330 Container: Cut Strips | Americas - 432 |
|
$0.0565 | Buy Now |
DISTI #
E21:3489_06675401
|
Arrow Electronics | Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 13 |
|
$0.0194 / $0.1926 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 300V - 500mA - NPN RoHS: Compliant |
11000 In Stock |
|
$0.0187 / $0.0248 | Buy Now |
DISTI #
78440338
|
Verical | High Voltage NPN Transistors hFE > 25 Ptot 625 mW Min Qty: 2390 Package Multiple: 10 | Americas - 22900 |
|
$0.0332 / $0.0350 | Buy Now |
DISTI #
79331472
|
Verical | High Voltage NPN Transistors hFE > 25 Ptot 625 mW Min Qty: 4000 Package Multiple: 4000 Date Code: 2413 | Americas - 12000 |
|
$0.0194 / $0.0331 | Buy Now |
DISTI #
65022896
|
Verical | High Voltage NPN Transistors hFE > 25 Ptot 625 mW Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0344 | Buy Now |
DISTI #
78437960
|
Verical | High Voltage NPN Transistors hFE > 25 Ptot 625 mW Min Qty: 432 Package Multiple: 1 Date Code: 2330 | Americas - 432 |
|
$0.0565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA42
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MPSA42
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MPSA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA42-18 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Motorola Semiconductor Products | MPSA42 vs MPSA42-18 |
MPSA42RLRPG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSA42 vs MPSA42RLRPG |
MPSA42RLRP | 50mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPSA42 vs MPSA42RLRP |
MPSA42D26Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA42 vs MPSA42D26Z |
MPSA42RLRF | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPSA42 vs MPSA42RLRF |
MPSA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | MPSA42 vs MPSA42 |
MPSA42 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPSA42 vs MPSA42 |
MPSA42 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Lite-On Semiconductor Corporation | MPSA42 vs MPSA42 |
MPSA42 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA42 vs MPSA42 |
MPSA42,412 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA42 vs MPSA42,412 |