Part Details for MPSA14RLRM by Motorola Mobility LLC
Overview of MPSA14RLRM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA14RLRM
MPSA14RLRM CAD Models
MPSA14RLRM Part Data Attributes
|
MPSA14RLRM
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSA14RLRM
Motorola Mobility LLC
500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA14RLRM
This table gives cross-reference parts and alternative options found for MPSA14RLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA14RLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA12RLRAG | SMALL SIGNAL NPN DARLINGTON TRANSISTOR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA14RLRM vs MPSA12RLRAG |
MPSA13 | 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | MPSA14RLRM vs MPSA13 |
MPSA13RLRP | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MPSA14RLRM vs MPSA13RLRP |
MPSA12RLRA | SMALL SIGNAL NPN DARLINGTON TRANSISTOR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA14RLRM vs MPSA12RLRA |
MPSA12G | SMALL SIGNAL NPN DARLINGTON TRANSISTOR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSA14RLRM vs MPSA12G |
MPSA14 | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSA14RLRM vs MPSA14 |
MPSA14RLRAG | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | MPSA14RLRM vs MPSA14RLRAG |
MPSA13RLRA | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA14RLRM vs MPSA13RLRA |
MPSA12G | 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | MPSA14RLRM vs MPSA12G |
MPSA13RA | 1200mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | MPSA14RLRM vs MPSA13RA |