Datasheets
MPSA12PSTZ by:

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN

Part Details for MPSA12PSTZ by Diodes Incorporated

Overview of MPSA12PSTZ by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MPSA12PSTZ

MPSA12PSTZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPSA12PSTZ Part Data Attributes

MPSA12PSTZ Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MPSA12PSTZ Diodes Incorporated Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 20 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 20000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON

Alternate Parts for MPSA12PSTZ

This table gives cross-reference parts and alternative options found for MPSA12PSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA12PSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPSA12PSTZ Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Zetex / Diodes Inc MPSA12PSTZ vs MPSA12PSTZ
MPSA12PSTOB Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Zetex / Diodes Inc MPSA12PSTZ vs MPSA12PSTOB
MPSA12P Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Zetex / Diodes Inc MPSA12PSTZ vs MPSA12P
MPSA12PSTOB Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Diodes Incorporated MPSA12PSTZ vs MPSA12PSTOB
Part Number Description Manufacturer Compare
MPSA12P Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Diodes Incorporated MPSA12PSTZ vs MPSA12P
MPSA12PSTOB Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Diodes Incorporated MPSA12PSTZ vs MPSA12PSTOB
MPSA12PSTOB Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Zetex / Diodes Inc MPSA12PSTZ vs MPSA12PSTOB
MPSA12P Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Zetex / Diodes Inc MPSA12PSTZ vs MPSA12P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSA12PSTZ by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSA12PSTZ by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MPSA12PSTZ would you like to use for your alert(s)?
  • Please alert me when MPSA12PSTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSA12PSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSA12PSTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSA12PSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSA12PSTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSA12PSTZ by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: