Part Details for MPSA06 by Diotec Semiconductor AG
Overview of MPSA06 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MPSA06CT-ND
|
DigiKey | BJT TO92 80V 500MA NPN 0.625W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3491 In Stock |
|
$0.0213 / $0.2100 | Buy Now |
DISTI #
637-MPSA06
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 80V, 500mA, NPN RoHS: Compliant | 13840 |
|
$0.0330 / $0.1900 | Buy Now |
DISTI #
E02:0323_06675397
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2327 | Europe - 4000 |
|
$0.0300 / $0.0386 | Buy Now |
DISTI #
E32:1076_06675397
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Europe - 12 |
|
$0.0300 / $0.1724 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 80V - 500mA - NPN RoHS: Compliant | 160000 Factory Stock |
|
$0.0187 / $0.0248 | Buy Now |
DISTI #
78436550
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 4000 |
|
$0.0303 / $0.0389 | Buy Now |
DISTI #
MPSA06-DIO
|
TME | Transistor: NPN, bipolar, 80V, 0.5A, 625mW, TO92 Min Qty: 10 | 590 |
|
$0.0224 / $0.0831 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 80V - 500mA - NPN RoHS: Compliant | 160000 Factory Stock |
|
$0.0187 / $0.0248 | Buy Now |
Part Details for MPSA06
MPSA06 CAD Models
MPSA06 Part Data Attributes
|
MPSA06
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MPSA06
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSA06
This table gives cross-reference parts and alternative options found for MPSA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA06RA | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | MPSA06 vs MPSA06RA |
933498980116 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA06 vs 933498980116 |
MPSA06STOB | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | MPSA06 vs MPSA06STOB |
MPSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Micro Electronics Corporation | MPSA06 vs MPSA06 |
MPSA06RA | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPSA06 vs MPSA06RA |
MPSA06 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSA06 vs MPSA06 |
MPSA06RL1 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA06 vs MPSA06RL1 |
MPSA06T93 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN | ROHM Semiconductor | MPSA06 vs MPSA06T93 |
933498980412 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPSA06 vs 933498980412 |
MPSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Diodes Incorporated | MPSA06 vs MPSA06 |