Part Details for MPSA05_D26Z by Fairchild Semiconductor Corporation
Overview of MPSA05_D26Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA05_D26Z
MPSA05_D26Z CAD Models
MPSA05_D26Z Part Data Attributes
|
MPSA05_D26Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPSA05_D26Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSA05_D26Z
This table gives cross-reference parts and alternative options found for MPSA05_D26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA05_D26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA05TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MPSA05_D26Z vs PMBTA05TRL13 |
MPSA05/D28Z{OPTION5} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05_D26Z vs MPSA05/D28Z{OPTION5} |
MPSA05/D29Z{OPTION5} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05_D26Z vs MPSA05/D29Z{OPTION5} |
MPSA05(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05_D26Z vs MPSA05(OPTION18) |
MPSA05/D10Z{OPTION5} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05_D26Z vs MPSA05/D10Z{OPTION5} |
MMBTA05-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MPSA05_D26Z vs MMBTA05-7-F |
MPSA05/D74Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05_D26Z vs MPSA05/D74Z(OPTION18) |
MPSA05/D75Z{OPTION5} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05_D26Z vs MPSA05/D75Z{OPTION5} |
MPSA05/D26Z{OPTION5} | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA05_D26Z vs MPSA05/D26Z{OPTION5} |
MPSA05/D81Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MPSA05_D26Z vs MPSA05/D81Z(OPTION18) |