Part Details for MPSA05PBFREE#N/A by Central Semiconductor Corp
Overview of MPSA05PBFREE#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPSA05PBFREE#N/A
MPSA05PBFREE#N/A CAD Models
MPSA05PBFREE#N/A Part Data Attributes:
|
MPSA05PBFREE#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA05PBFREE#N/A
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MPSA05PBFREE#N/A
This table gives cross-reference parts and alternative options found for MPSA05PBFREE#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA05PBFREE#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA05 | Small Signal Bipolar Transistor | Secos Corporation | MPSA05PBFREE#N/A vs MPSA05 |
MPSA05TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA05PBFREE#N/A vs MPSA05TIN/LEAD#N/A |
MPSA05 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | MPSA05PBFREE#N/A vs MPSA05 |
MPSA05PBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA05PBFREE#N/A vs MPSA05PBFREE |
MPSA05 | Small Signal Bipolar Transistor, | Surge Components Inc | MPSA05PBFREE#N/A vs MPSA05 |