Part Details for MPSA-22E08-0-150 by knitter-switch
Overview of MPSA-22E08-0-150 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA-22E08-0-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413000012014
|
Chip1Stop | Push Button Switch RoHS: Compliant Container: Bulk | 40 |
|
$0.3510 | Buy Now |
Part Details for MPSA-22E08-0-150
MPSA-22E08-0-150 CAD Models
MPSA-22E08-0-150 Part Data Attributes
|
MPSA-22E08-0-150
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MPSA-22E08-0-150
knitter-switch
Switch, DPDT, Momentary, 0.1A, 30VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.217 inch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.001 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 8.001 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |