Part Details for MPS750RLRM by onsemi
Overview of MPS750RLRM by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS750RLRM
MPS750RLRM CAD Models
MPS750RLRM Part Data Attributes
|
MPS750RLRM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS750RLRM
onsemi
2000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for MPS750RLRM
This table gives cross-reference parts and alternative options found for MPS750RLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS750RLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS750RLRE | onsemi | Check for Price | 2000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | MPS750RLRM vs MPS750RLRE |
MPS750-5T1 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-5T1, 3 PIN | MPS750RLRM vs MPS750-5T1 |
MPS750-18 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | MPS750RLRM vs MPS750-18 |
MPS750RLRB | Motorola Mobility LLC | Check for Price | 2000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPS750RLRM vs MPS750RLRB |
MPS750RLRPG | onsemi | Check for Price | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | MPS750RLRM vs MPS750RLRPG |
MPS750RLRF | Motorola Mobility LLC | Check for Price | 2000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPS750RLRM vs MPS750RLRF |
MPS750RL | onsemi | Check for Price | 2000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | MPS750RLRM vs MPS750RL |