Datasheets
MPS6076 by: Central Semiconductor Corp

Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,

Part Details for MPS6076 by Central Semiconductor Corp

Overview of MPS6076 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MPS6076

MPS6076 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPS6076 Part Data Attributes

MPS6076 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
MPS6076 Central Semiconductor Corp Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz

Alternate Parts for MPS6076

This table gives cross-reference parts and alternative options found for MPS6076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N6076T93 Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 ROHM Semiconductor MPS6076 vs 2N6076T93

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPS6076 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPS6076 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of MPS6076 would you like to use for your alert(s)?
  • Please alert me when MPS6076 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPS6076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPS6076 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPS6076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPS6076.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPS6076 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: