Part Details for MPS4355 by New Jersey Semiconductor Products Inc
Overview of MPS4355 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS4355
MPS4355 CAD Models
MPS4355 Part Data Attributes
|
MPS4355
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MPS4355
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 60V 1A 3-Pin TO-92
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |