Datasheets
MPS2W0.115OHMF by: TY-OHM Electronic Works Co Ltd

RES, SMT, METAL PLATE, 0.115ohm, 1% +/-TOL, -90, 90PPM TC, 3316 CASE

Part Details for MPS2W0.115OHMF by TY-OHM Electronic Works Co Ltd

Overview of MPS2W0.115OHMF by TY-OHM Electronic Works Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPS2W0.115OHMF

MPS2W0.115OHMF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPS2W0.115OHMF Part Data Attributes

MPS2W0.115OHMF TY-OHM Electronic Works Co Ltd
Buy Now Datasheet
Compare Parts:
MPS2W0.115OHMF TY-OHM Electronic Works Co Ltd RES, SMT, METAL PLATE, 0.115ohm, 1% +/-TOL, -90, 90PPM TC, 3316 CASE
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TY-OHM ELECTRONIC WORKS CO LTD
Package Description SMT, 3316
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Flame Retardant
Manufacturer Series MPS(2W,FTOL)
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Height 1.4 mm
Package Length 8.3 mm
Package Style SMT
Package Width 4 mm
Packing Method Tape, Embossed
Rated Power Dissipation (P) 2 W
Resistance 0.115 Ω
Resistor Type FIXED RESISTOR
Series MPS ( 2W, F TOL )
Size Code 3316
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPS2W0.115OHMF by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPS2W0.115OHMF by TY-OHM Electronic Works Co Ltd

  • Please alert me when MPS2W0.115OHMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPS2W0.115OHMF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPS2W0.115OHMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPS2W0.115OHMF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPS2W0.115OHMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPS2W0.115OHMF by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: