There are no models available for this part yet.
Overview of MPS2369RLRM by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
CAD Models for MPS2369RLRM by Motorola Mobility LLC
Part Data Attributes for MPS2369RLRM by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Base Capacitance-Max
|
4 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
18 ns
|
Turn-on Time-Max (ton)
|
12 ns
|
VCEsat-Max
|
0.25 V
|
Alternate Parts for MPS2369RLRM
This table gives cross-reference parts and alternative options found for MPS2369RLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2369RLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT2369TRL | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MPS2369RLRM vs PMBT2369TRL |
THC2369 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon | Allegro MicroSystems LLC | MPS2369RLRM vs THC2369 |
MMBT2369_NL | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MPS2369RLRM vs MMBT2369_NL |
PMBT2369/T4 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MPS2369RLRM vs PMBT2369/T4 |
PMBT2369,235 | PMBT2369 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | MPS2369RLRM vs PMBT2369,235 |
HS2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon | Microchip Technology Inc | MPS2369RLRM vs HS2369A |
933828890235 | Small Signal Bipolar Transistor | Nexperia | MPS2369RLRM vs 933828890235 |
CMPT2369TR | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MPS2369RLRM vs CMPT2369TR |
HS2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, NPN, Silicon, HSOT | Microsemi Corporation | MPS2369RLRM vs HS2369A |
933828890215 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MPS2369RLRM vs 933828890215 |