Part Details for MPS20N150KU by IBS Electronics Inc
Overview of MPS20N150KU by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS20N150KU
MPS20N150KU CAD Models
MPS20N150KU Part Data Attributes
|
MPS20N150KU
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPS20N150KU
IBS Electronics Inc
Fixed Resistor, Wire Wound, 20W, 15ohm, 10% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Lead Spacing | 50 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MPS (RESISTOR) | |
Technology | WIRE WOUND | |
Tolerance | 10% |