Part Details for MPS203R by TE Connectivity
Overview of MPS203R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPS203R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,DPDT,SOLDER TERMINAL | 16 |
|
$14.2050 / $15.9806 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,DPDT,SOLDER TERMINAL | 4 |
|
$10.6538 / $14.2050 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,DPDT,SOLDER TERMINAL | 2 |
|
$14.9153 / $15.9806 | Buy Now |
DISTI #
000000000000004056
|
Sager | Pushbutton Switches DPDT PUSH ON/(ON) WIRE LUG GOLD Min Qty: 100 | 0 |
|
$15.9700 / $20.7100 | Buy Now |
Part Details for MPS203R
MPS203R CAD Models
MPS203R Part Data Attributes
|
MPS203R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPS203R
TE Connectivity
PUSHBUTTON SWITCH, DPDT, MOMENTARY, 3A, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Type | PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |