Part Details for MPS2000 by Bowei Integrated Circuits Co Ltd
Overview of MPS2000 by Bowei Integrated Circuits Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPS2000
MPS2000 CAD Models
MPS2000 Part Data Attributes
|
MPS2000
Bowei Integrated Circuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPS2000
Bowei Integrated Circuits Co Ltd
PLL/Frequency Synthesis Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOWEI INTEGRATED CIRCUITS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-XDSO-N12 | |
Length | 20.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC12,.60,78 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.3 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | DUAL | |
Width | 14.8 mm |