Part Details for MPS-U51 by Motorola Semiconductor Products
Overview of MPS-U51 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CX9649- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9628- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS | |
CX9629- | Coilcraft Inc | Flyback transformer, for MPS MP8007, SMT, RoHS |
Part Details for MPS-U51
MPS-U51 CAD Models
MPS-U51 Part Data Attributes
|
MPS-U51
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPS-U51
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |