Part Details for MPRY2W2100FF00MH by Wima
Overview of MPRY2W2100FF00MH by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Part Details for MPRY2W2100FF00MH
MPRY2W2100FF00MH CAD Models
MPRY2W2100FF00MH Part Data Attributes
|
MPRY2W2100FF00MH
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY2W2100FF00MH
Wima
Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Series | MP3R-Y2 | |
Size Code | 7532 | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Width | 8 mm |
Alternate Parts for MPRY2W2100FF00MH
This table gives cross-reference parts and alternative options found for MPRY2W2100FF00MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY2W2100FF00MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPRY2W2100FF00MJ | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY2W2100FF00MJ |
MPRY2W2100FF00MMSD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY2W2100FF00MMSD |
MPRY0W2100FF00MJ | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY0W2100FF00MJ |
MPRY2W2100FF00MB | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY2W2100FF00MB |
MPRY2W2100FF00MI | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY2W2100FF00MI |
MPRY2W2100FF00MF | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY2W2100FF00MF |
MPRY0W2100FF00MSSD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7532, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY2W2100FF00MH vs MPRY0W2100FF00MSSD |
MPRY0W2100FF00MD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY0W2100FF00MD |
MPRY2W2100FF00MD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY2W2100FF00MH vs MPRY2W2100FF00MD |