Part Details for MPRY0W2470FI00MHSD by Wima
Overview of MPRY0W2470FI00MHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPRY0W2470FI00MHSD
MPRY0W2470FI00MHSD CAD Models
MPRY0W2470FI00MHSD Part Data Attributes
|
MPRY0W2470FI00MHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY0W2470FI00MHSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Manufacturer Series | MP3R-Y2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MPRY0W2470FI00MHSD
This table gives cross-reference parts and alternative options found for MPRY0W2470FI00MHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY0W2470FI00MHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP3-X2PCM150.047/20/250VACREEL16.5/360 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | MPRY0W2470FI00MHSD vs MP3-X2PCM150.047/20/250VACREEL16.5/360 |
MPX20W2470FE00MBSD | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY0W2470FI00MHSD vs MPX20W2470FE00MBSD |
MPX20W2470FE00MDX1 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY0W2470FI00MHSD vs MPX20W2470FE00MDX1 |
MP3-X2PCM150.047/20/250REEL18.5 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | MPRY0W2470FI00MHSD vs MP3-X2PCM150.047/20/250REEL18.5 |
MPX20W2470FE00MJSD | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY0W2470FI00MHSD vs MPX20W2470FE00MJSD |
MP3-X2PCM150.047/20/250REEL16.5 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | MPRY0W2470FI00MHSD vs MP3-X2PCM150.047/20/250REEL16.5 |
MPX20W2470FE00MHX1 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY0W2470FI00MHSD vs MPX20W2470FE00MHX1 |
MPRY0W2470FI00MBSD | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY0W2470FI00MHSD vs MPRY0W2470FI00MBSD |
MPX20W2470FE00MMX1 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPRY0W2470FI00MHSD vs MPX20W2470FE00MMX1 |
MP3-X2PCM150.047/20/250AMMO18.5 | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | MPRY0W2470FI00MHSD vs MP3-X2PCM150.047/20/250AMMO18.5 |