Part Details for MPRY0W2220FH00MDSD by Wima
Overview of MPRY0W2220FH00MDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPRY0W2220FH00MDSD
MPRY0W2220FH00MDSD CAD Models
MPRY0W2220FH00MDSD Part Data Attributes
|
MPRY0W2220FH00MDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY0W2220FH00MDSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Manufacturer Series | MP3R-Y2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MPRY0W2220FH00MDSD
This table gives cross-reference parts and alternative options found for MPRY0W2220FH00MDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY0W2220FH00MDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3-X2PCM150.022/20/250VAC | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY0W2220FH00MDSD vs MP3-X2PCM150.022/20/250VAC |
MPX20W2220FC00MDSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY0W2220FH00MDSD vs MPX20W2220FC00MDSD |
MP3-Y20.022/250/20LL40MM | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MPRY0W2220FH00MDSD vs MP3-Y20.022/250/20LL40MM |
MP3-X2PCM150.022/20/250AMMO18.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MPRY0W2220FH00MDSD vs MP3-X2PCM150.022/20/250AMMO18.5 |
MP3-X2PCM150.022/20/250REEL18.5 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MPRY0W2220FH00MDSD vs MP3-X2PCM150.022/20/250REEL18.5 |
MP30-Y20.022/250/20LL35MM | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MPRY0W2220FH00MDSD vs MP30-Y20.022/250/20LL35MM |
MP3-X2PCM150.022/20/250VACREEL18.5/500 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY0W2220FH00MDSD vs MP3-X2PCM150.022/20/250VACREEL18.5/500 |
MP3-Y2PCM22.50.022/20/250VACREEL18/360 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MPRY0W2220FH00MDSD vs MP3-Y2PCM22.50.022/20/250VACREEL18/360 |
MPRY0W2220FH00MXSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY0W2220FH00MDSD vs MPRY0W2220FH00MXSD |
MP3-Y2PCM150.022/20/250VACREEL16.5/500 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY0W2220FH00MDSD vs MP3-Y2PCM150.022/20/250VACREEL16.5/500 |