Part Details for MPRY0W1680FE00MJ by Wima
Overview of MPRY0W1680FE00MJ by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Part Details for MPRY0W1680FE00MJ
MPRY0W1680FE00MJ CAD Models
MPRY0W1680FE00MJ Part Data Attributes
|
MPRY0W1680FE00MJ
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY0W1680FE00MJ
Wima
Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, 7528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.0068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 7528 | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Width | 7 mm |
Alternate Parts for MPRY0W1680FE00MJ
This table gives cross-reference parts and alternative options found for MPRY0W1680FE00MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY0W1680FE00MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPRY2W1680FE00MJ | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, 7528, | Wima | MPRY0W1680FE00MJ vs MPRY2W1680FE00MJ |
MPRY2W1680FE00MH | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, 7528, | Wima | MPRY0W1680FE00MJ vs MPRY2W1680FE00MH |
MPRY0W1680FE00MB | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, 7528, | Wima | MPRY0W1680FE00MJ vs MPRY0W1680FE00MB |