-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 5.56A, 1450kHz Switching Freq-Max, Hybrid, MODULE-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-MPRM28AF360M120A00-ND
|
DigiKey | MIL PRM DC-DC CONVERTER, 50VIN 3 Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$180.1624 / $253.8200 | Buy Now |
DISTI #
MPRM28AF360M120A00
|
Avnet Americas | Module DC-DC Single-Out 36V 5.56A 200W Surface Mount 56-Pin Full Chip (Alt: MPRM28AF360M120A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | 0 |
|
$160.1500 / $253.8200 | Buy Now |
DISTI #
492-MPRM28AF360M120A
|
Mouser Electronics | Non-Isolated DC/DC Converters PRM 200W 50Vin 36Vout RoHS: Compliant | 0 |
|
$183.9600 / $253.8200 | Order Now |
DISTI #
MPRM28AF360M120A00
|
Avnet Abacus | Module DC-DC Single-Out 36V 5.56A 200W Surface Mount 56-Pin Full Chip (Alt: MPRM28AF360M120A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPRM28AF360M120A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MPRM28AF360M120A00
Vicor Corporation
Switching Regulator, 5.56A, 1450kHz Switching Freq-Max, Hybrid, MODULE-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | ZVS | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XQMA-N56 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.56 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 26 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.98 mm | |
Supply Current-Max (Isup) | 7600 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1450 kHz | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 22 mm |