Part Details for MPR8-3RD12V by Bivar Inc
Overview of MPR8-3RD12V by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR8-3RD12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8810
|
Newark | Ip54 Rated Sealed Panel Mount Indicators, M8 Nut And Spring Lock Washer, 12V, Red Housing, Red Led, 5Mm Red Diffused Tinted Lens W/Recessed Dome/Bag |Bivar MPR8-3RD12V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.7600 | Buy Now |
DISTI #
MPR8-3RD12V-ND
|
DigiKey | PNL MNT 12V RED 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7069 | Buy Now |
DISTI #
749-MPR83RD12V
|
Mouser Electronics | LED Panel Mount Indicators 5mm Red Diff. Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 0 |
|
$5.3900 / $9.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.8000 | Buy Now |
Part Details for MPR8-3RD12V
MPR8-3RD12V CAD Models
MPR8-3RD12V Part Data Attributes
|
MPR8-3RD12V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
MPR8-3RD12V
Bivar Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 310.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 45 deg |