MPR8-3GD12V
Bivar Inc
Description: Single Color LED,

Overview of MPR8-3GD12V by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPR8-3GD12V by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MPR8-3GD12V-ND
DigiKey PNL MNT 12V GREEN 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bag Temporarily Out of Stock
  • 100 $5.7069
$5.7069 Buy Now
DISTI # 749-MPR83GD12V
Mouser Electronics LED Panel Mount Indicators 5mm GRN Diff. Lens IP54 Panel Mnt. Ind. RoHS: Compliant 0
  • 1 $9.5300
  • 10 $6.9100
  • 50 $6.3700
  • 100 $5.6300
  • 200 $5.5800
  • 500 $5.4700
  • 1,000 $5.3900
$5.3900 / $9.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks 0
  • 100 $4.8000
$4.8000 Buy Now

CAD Models for MPR8-3GD12V by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPR8-3GD12V by Bivar Inc

MPR8-3GD12V
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Voltage-Max
12 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
2090.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5 mm
Packing Method
BULK
Shape
ROUND
Surface Mount
NO
Viewing Angle
45 deg
Want to compare parts?
  1. MPR8-3GD12V
    Bivar Inc
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPR8-3GD12V by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPR8-3GD12V by Bivar Inc

Select Manufacturer
Which Manufacturer of MPR8-3GD12V would you like to use for your alert(s)?
  • Please alert me when MPR8-3GD12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPR8-3GD12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPR8-3GD12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPR8-3GD12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPR8-3GD12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPR8-3GD12V by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: