Datasheets
MPR4365S-J220KB by: Stanley Electric Co

Single Color LED, Red, Pastel Red Clear, 4mm,

Part Details for MPR4365S-J220KB by Stanley Electric Co

Overview of MPR4365S-J220KB by Stanley Electric Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Part Details for MPR4365S-J220KB

MPR4365S-J220KB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPR4365S-J220KB Part Data Attributes

MPR4365S-J220KB Stanley Electric Co
Buy Now Datasheet
Compare Parts:
MPR4365S-J220KB Stanley Electric Co Single Color LED, Red, Pastel Red Clear, 4mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color RED
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type PASTEL RED CLEAR
Luminous Intensity-Nom 3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 6.4 mm
Packing Method AMMO PACK
Peak Wavelength 700 nm
Shape ROUND
Size 4 mm
Surface Mount NO
T-code T1-1/2
Terminal Pitch 2.5 mm

Alternate Parts for MPR4365S-J220KB

This table gives cross-reference parts and alternative options found for MPR4365S-J220KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPR4365S-J220KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPR4365S-J210KB Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J210KB
MPR4365S-J230KB Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J230KB
MPR4365S-J230A Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J230A
MPR4365S-J22A Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J22A
MPR4365S-J200KB Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J200KB
MPR4365S-J240K Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J240K
MPR4365S-J200K Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J200K
MPR4365S-J210A Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J210A
Part Number Description Manufacturer Compare
MPR4365S-J230A Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J230A
MPR4365S-J240K Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J240K
MPR4365S-J200K Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J200K
MPR4365S-J230KB Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J230KB
MPR4365S-J22A Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J22A
MPR4365S-J200KB Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J200KB
MPR4365S-J220K Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J220K
MPR4365S-J210A Single Color LED, Red, Pastel Red Clear, 4mm, Stanley Electric Co MPR4365S-J220KB vs MPR4365S-J210A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPR4365S-J220KB by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPR4365S-J220KB by Stanley Electric Co

Select Manufacturer
Which Manufacturer of MPR4365S-J220KB would you like to use for your alert(s)?
  • Please alert me when MPR4365S-J220KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPR4365S-J220KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPR4365S-J220KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPR4365S-J220KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPR4365S-J220KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPR4365S-J220KB by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: