Part Details for MPR3371X by Stanley Electric Co
Overview of MPR3371X by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPR3371X
MPR3371X CAD Models
MPR3371X Part Data Attributes
|
MPR3371X
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MPR3371X
Stanley Electric Co
Single Color LED, Red, Diffused Pale Red, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED PALE RED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 110 deg |
Alternate Parts for MPR3371X
This table gives cross-reference parts and alternative options found for MPR3371X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPR3371X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY4600 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | MPR3371X vs TLHY4600 |
HLMP-1621-C0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | MPR3371X vs HLMP-1621-C0001 |
TLHY4405-AS12 | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | MPR3371X vs TLHY4405-AS12 |
4302F3-12V | Single Color LED, Amber, Diffused, T-1, 3mm, | CML Innovative Technologies | MPR3371X vs 4302F3-12V |
TLHY4401-AS12Z | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | MPR3371X vs TLHY4401-AS12Z |
HLMP-1621-C0002 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | MPR3371X vs HLMP-1621-C0002 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MPR3371X vs HLMP-1621-C0002 |
TLHY4601 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | MPR3371X vs TLHY4601 |
MV53640 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | MPR3371X vs MV53640 |
TLHY4405-MS12 | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | MPR3371X vs TLHY4405-MS12 |