Part Details for MPR334K2JR5 by Hitano Enterprise Corp
Overview of MPR334K2JR5 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPR334K2JR5
MPR334K2JR5 CAD Models
MPR334K2JR5 Part Data Attributes
|
MPR334K2JR5
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MPR334K2JR5
Hitano Enterprise Corp
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 27 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
Alternate Parts for MPR334K2JR5
This table gives cross-reference parts and alternative options found for MPR334K2JR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPR334K2JR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPR334K2JAT5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JAT5 |
MPR334K2JF55 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JF55 |
MPR334K2JF5T5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JF5T5 |
MPR334K2JCT7.5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JCT7.5 |
MPR334K2JF5T7.5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JF5T7.5 |
MPR334K2JRT5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JRT5 |
MPR334K2JB | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JB |
MPR334K2JA5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JA5 |
MPR334K2JCT5 | Film Capacitor, | Hitano Enterprise Corp | MPR334K2JR5 vs MPR334K2JCT5 |