Datasheets
MPR334J2ART5 by: Hitano Enterprise Corp

Film Capacitor,

Part Details for MPR334J2ART5 by Hitano Enterprise Corp

Overview of MPR334J2ART5 by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPR334J2ART5

MPR334J2ART5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPR334J2ART5 Part Data Attributes

MPR334J2ART5 Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
MPR334J2ART5 Hitano Enterprise Corp Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 14 mm
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish NOT SPECIFIED
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 8 mm

Alternate Parts for MPR334J2ART5

This table gives cross-reference parts and alternative options found for MPR334J2ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPR334J2ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPR334J2AC5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AC5
MPR334J2AAT7.5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AAT7.5
MPR334J2AF5T7.5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AF5T7.5
MPR334J2AAT5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AAT5
MPR334J2AB Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AB
MPR334J2ART7.5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2ART7.5
MPR334J2AA5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AA5
MPR334J2AF55 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2AF55
MPR334J2ACT7.5 Film Capacitor, Hitano Enterprise Corp MPR334J2ART5 vs MPR334J2ACT7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPR334J2ART5 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPR334J2ART5 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of MPR334J2ART5 would you like to use for your alert(s)?
  • Please alert me when MPR334J2ART5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPR334J2ART5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPR334J2ART5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPR334J2ART5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPR334J2ART5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPR334J2ART5 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: