There are no models available for this part yet.
Overview of MPR125K2EF5T7.5 by Hitano Enterprise Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPR125K2EF5T7.5 by Hitano Enterprise Corp
Part Data Attributes for MPR125K2EF5T7.5 by Hitano Enterprise Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HITANO ENTERPRISE CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
20 mm
|
Length
|
23 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13 mm
|
Alternate Parts for MPR125K2EF5T7.5
This table gives cross-reference parts and alternative options found for MPR125K2EF5T7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPR125K2EF5T7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPR125K2ECT7.5 | Film Capacitor, | Hitano Enterprise Corp | MPR125K2EF5T7.5 vs MPR125K2ECT7.5 |
MPR125K2EC5 | Film Capacitor, | Hitano Enterprise Corp | MPR125K2EF5T7.5 vs MPR125K2EC5 |
MPR125K2EA5 | Film Capacitor, | Hitano Enterprise Corp | MPR125K2EF5T7.5 vs MPR125K2EA5 |
MPR125K2EAT7.5 | Film Capacitor, | Hitano Enterprise Corp | MPR125K2EF5T7.5 vs MPR125K2EAT7.5 |
MPR125K2ERT5 | Film Capacitor, | Hitano Enterprise Corp | MPR125K2EF5T7.5 vs MPR125K2ERT5 |
MPR125K2ER5 | Film Capacitor, | Hitano Enterprise Corp | MPR125K2EF5T7.5 vs MPR125K2ER5 |