MPQ3906
Description: Small Signal Bipolar Transistor, 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116,

Overview of MPQ3906 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MPQ3906 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPQ3906 by Crimson Semiconductor Inc

MPQ3906
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
75
JEDEC-95 Code
TO-116
JESD-30 Code
R-PDIP-T14
Number of Elements
4
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. MPQ3906
    Crimson Semiconductor Inc
    Small Signal Bipolar Transistor, 40V V(BR)CEO, 4-Element, PNP, Silicon, TO-116,
    VS

Related Parts for MPQ3906

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPQ3906 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPQ3906 by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of MPQ3906 would you like to use for your alert(s)?
  • Please alert me when MPQ3906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPQ3906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPQ3906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPQ3906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPQ3906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPQ3906 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: