Part Details for MPQ3425DL-AEC1-LF-Z by Monolithic Power Systems
Overview of MPQ3425DL-AEC1-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ3425DL-AEC1-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ3425DL-AEC1-LF-ZCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2875 In Stock |
|
$2.3500 / $6.2500 | Buy Now |
DISTI #
MPQ3425DL-AEC1-LF-
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Boost (Step Up), 1 Output, 3.1 V to 55 V, 3 A, 550 kHz, 14 Pins, QFN-EP - Tape and Reel (Alt: MPQ3425DL-AEC1-LF-) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $2.5067 | Buy Now |
DISTI #
946-MPQ3425DLAEC1LFZ
|
Mouser Electronics | Switching Voltage Regulators 3A 55V Boost Conv w/ Progm Switching Freq RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
MPQ3425DL-AEC1-LF-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Boost (Step Up), 1 Output, 3.1 V to 55 V, 3 A, 550 kHz, 14 Pins, QFN-EP (Alt: MPQ3425DL-AEC1-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 375 |
|
RFQ |
Part Details for MPQ3425DL-AEC1-LF-Z
MPQ3425DL-AEC1-LF-Z CAD Models
MPQ3425DL-AEC1-LF-Z Part Data Attributes
|
MPQ3425DL-AEC1-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ3425DL-AEC1-LF-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 22.4 | |
CO2e (mg) | 269.696 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Samacsys Modified On | 2024-09-30 05:12:43 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MPQ3425DL-AEC1-LF-Z
This table gives cross-reference parts and alternative options found for MPQ3425DL-AEC1-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ3425DL-AEC1-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ3425DL-AEC1-Z | Switching Regulator | Monolithic Power Systems | MPQ3425DL-AEC1-LF-Z vs MPQ3425DL-AEC1-Z |