Part Details for MPQ2907APBFREE by Central Semiconductor Corp
Overview of MPQ2907APBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPQ2907APBFREE
MPQ2907APBFREE CAD Models
MPQ2907APBFREE Part Data Attributes
|
MPQ2907APBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPQ2907APBFREE
Central Semiconductor Corp
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |