Part Details for MPMT10011002AT5 by Vishay Intertechnologies
Overview of MPMT10011002AT5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT10011002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5360
|
Newark | Res, Thin Film, 10K, 0.1%, Sot-23, Resistance R1:1Kohm, Product Range:Mpm Series, Resistance R2:10Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case Style:Sot-23, No. Of Pins:3Pins, Power Rating Per Rohs Compliant: Yes |Vishay MPMT10011002AT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 674 |
|
$3.4800 / $5.6000 | Buy Now |
DISTI #
47R9682
|
Newark | Mpmt 1K 10K 0.1%abs 0.05%ratio T5 E3 |Vishay MPMT10011002AT5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 / $3.5200 | Buy Now |
DISTI #
MPMT10011002AT5
|
Avnet Americas | Voltage Divider, 1 kOhm, 10 kOhm, 10:1, ? 25 ppm/?C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT10011002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0008 / $2.8755 | Buy Now |
DISTI #
71-MPMT10011002AT5
|
Mouser Electronics | Resistor Networks & Arrays 1K/10K .1%ABS .05% RATIO RoHS: Compliant | 488 |
|
$2.6600 / $5.6000 | Buy Now |
Part Details for MPMT10011002AT5
MPMT10011002AT5 CAD Models
MPMT10011002AT5 Part Data Attributes
|
MPMT10011002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT10011002AT5
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MPMT10011002AT5
This table gives cross-reference parts and alternative options found for MPMT10011002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10011002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT10011002AT1 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10011002AT5 vs MPMT10011002AT1 |
MPMT10011002AT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10011002AT5 vs MPMT10011002AT1 |
MPM10011002BWS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10011002AT5 vs MPM10011002BWS |
MPM10011002AT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10011002AT5 vs MPM10011002AT0 |
MPMT10011002ABS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10011002AT5 vs MPMT10011002ABS |
MPM10011002AWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10011002AT5 vs MPM10011002AWS |
MPM10011002ATS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT10011002AT5 vs MPM10011002ATS |
MPMT10011002AT3 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10011002AT5 vs MPMT10011002AT3 |
MPM10011002ATS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPMT10011002AT5 vs MPM10011002ATS |
MPMT10011002ABS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT10011002AT5 vs MPMT10011002ABS |