Part Details for MPM3630GQV by Monolithic Power Systems
Overview of MPM3630GQV by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3630GQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 18V/3A DC/DC Mini-Module Synchronous Step-Down Regulator with Integrated Inductor Min Qty: 1 | 0 |
|
$1.6900 / $2.1200 | Buy Now |
Part Details for MPM3630GQV
MPM3630GQV CAD Models
MPM3630GQV Part Data Attributes
|
MPM3630GQV
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3630GQV
Monolithic Power Systems
Switching Regulator, 2000kHz Switching Freq-Max, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOTLAGE IS ADJUSTABLE FROM 0.6V TO 16.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MPM3630GQV
This table gives cross-reference parts and alternative options found for MPM3630GQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3630GQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS563240DDCT | 17-V, 3-A, 1.4-MHz synchronous step-down voltage regulator 6-SOT-23-THIN -40 to 125 | Texas Instruments | MPM3630GQV vs TPS563240DDCT |
TPSM53603RDAR | 36-V, 3-A step-down power module in small 5.5 x 5 x 4-mm Enhanced HotRod™ QFN with simple footprint 15-B3QFN -40 to 125 | Texas Instruments | MPM3630GQV vs TPSM53603RDAR |
TPS563249DDCT | 17-V, 3-A, constant 1.4-MHz synchronous step-down voltage regulator 6-SOT-23-THIN -40 to 125 | Texas Instruments | MPM3630GQV vs TPS563249DDCT |
TPS563249DDCR | 17-V, 3-A, constant 1.4-MHz synchronous step-down voltage regulator 6-SOT-23-THIN -40 to 125 | Texas Instruments | MPM3630GQV vs TPS563249DDCR |
TPS563240DDCR | 17-V, 3-A, 1.4-MHz synchronous step-down voltage regulator 6-SOT-23-THIN -40 to 125 | Texas Instruments | MPM3630GQV vs TPS563240DDCR |