MPM20-0.383-1%
Caddock Electronics Inc
Description: Fixed Resistor, 20W, 0.383ohm, 300V, 1% +/-Tol, 0,200ppm/Cel, 4018,

Overview of MPM20-0.383-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPM20-0.383-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPM20-0.383-1% by Caddock Electronics Inc

MPM20-0.383-1%
Caddock Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FREE AIR POWER: 2.25W
Construction
Rectangular
Lead Diameter
0.81 mm
Lead Length
13.72 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Height
14.73 mm
Package Length
10.16 mm
Package Style
Radial
Package Width
4.45 mm
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Resistance
0.383 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
0,200 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. MPM20-0.383-1%
    Caddock Electronics Inc
    Fixed Resistor, 20W, 0.383ohm, 300V, 1% +/-Tol, 0,200ppm/Cel, 4018,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPM20-0.383-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPM20-0.383-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of MPM20-0.383-1% would you like to use for your alert(s)?
  • Please alert me when MPM20-0.383-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPM20-0.383-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPM20-0.383-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPM20-0.383-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPM20-0.383-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPM20-0.383-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: