MPM10012502AT5
Description: Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23

Overview of MPM10012502AT5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPM10012502AT5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MPM10012502AT5
Avnet Americas Res Thin Film NET 1K Ohm/25K Ohm 0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R - Tape and Reel (Alt: MPM10012502AT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $3.7506
  • 1,000 $2.9607
  • 2,000 $2.8968
  • 3,000 $2.6201
  • 4,000 $2.5610
  • 5,000 $2.4064
  • 50,000 $2.3500
$2.3500 / $3.7506 Buy Now

CAD Models for MPM10012502AT5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPM10012502AT5 by Vishay Intertechnologies

MPM10012502AT5
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-23
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
1000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
DIVIDER
Number of Elements
2
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.02 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOT-23
Package Width
1.4 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
25000 Ω
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. MPM10012502AT5
    Vishay Intertechnologies
    Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
    VS

Alternate Parts for MPM10012502AT5

This table gives cross-reference parts and alternative options found for MPM10012502AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM10012502AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPM10012502ATS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502ATS
MPM10012502AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502AT0
MPM10012502AWS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPM10012502AT5 vs MPM10012502AWS
MPM10012502AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502AWS
MPM10012502AT5 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPM10012502AT5 vs MPM10012502AT5
MPM10012502AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502AT1
MPM10012502ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPM10012502AT5 vs MPM10012502ATS
Part Number Description Manufacturer Compare
MPM10012502AT5 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPM10012502AT5 vs MPM10012502AT5
MPM10012502AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502AWS
MPM10012502ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPM10012502AT5 vs MPM10012502ATS
MPM10012502AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502AT0
MPM10012502AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502AT1
MPM10012502AWS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPM10012502AT5 vs MPM10012502AWS
MPM10012502ATS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPM10012502AT5 vs MPM10012502ATS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPM10012502AT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPM10012502AT5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MPM10012502AT5 would you like to use for your alert(s)?
  • Please alert me when MPM10012502AT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPM10012502AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPM10012502AT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPM10012502AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPM10012502AT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPM10012502AT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: