Part Details for MPM-30-12ST by Mean Well
Overview of MPM-30-12ST by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ12STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 7ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft |
Price & Stock for MPM-30-12ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7337
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Mean Well MPM-30-12ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$26.7000 / $29.5800 | Buy Now |
DISTI #
1866-3461-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1163 In Stock |
|
$21.6836 / $24.4300 | Buy Now |
DISTI #
MPM-30-12ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.5A 30W Screw - Boxed Product (Development Kits) (Alt: MPM-30-12ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.5000 / $19.8000 | Buy Now |
DISTI #
709-MPM30-12ST
|
Mouser Electronics | AC/DC Power Modules 30W 12V 2.5A Screw Term Medical RoHS: Compliant | 54 |
|
$19.6100 / $23.0700 | Buy Now |
DISTI #
71753906
|
RS | Power Supply, AC-DC, Med, Encapsulated, 30W, 12V@2.5A, 80-264V In, Screw Term | MEAN WELL MPM-30-12ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$21.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$20.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@2.5A - 30W RoHS: Compliant |
170 In Stock 162 Factory Stock |
|
$17.5000 / $19.8000 | Buy Now |
DISTI #
78958265
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 218 |
|
$21.1301 / $24.9490 | Buy Now |
DISTI #
66971458
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2303 | Americas - 165 |
|
$20.9636 / $25.5848 | Buy Now |
DISTI #
MPM-30-12ST
|
TME | Power supply: switching, for building in,modular, 30W, 12VDC Min Qty: 1 | 218 |
|
$17.5000 / $19.8000 | Buy Now |
Part Details for MPM-30-12ST
MPM-30-12ST CAD Models
MPM-30-12ST Part Data Attributes
|
MPM-30-12ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-30-12ST
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, EAC,UL, ANSI, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 69.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 39 mm |