Part Details for MPLAD7.5KP40A by Microsemi Corporation
Overview of MPLAD7.5KP40A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPLAD7.5KP40A
MPLAD7.5KP40A CAD Models
MPLAD7.5KP40A Part Data Attributes
|
MPLAD7.5KP40A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD7.5KP40A
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MPLAD7.5KP40A
This table gives cross-reference parts and alternative options found for MPLAD7.5KP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD7.5KP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD7.5KP40AE3 | Trans Voltage Suppressor Diode | Microsemi Corporation | MPLAD7.5KP40A vs MPLAD7.5KP40AE3 |