There are no models available for this part yet.
Overview of MPLAD6.5KP14CAE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPLAD6.5KP14CAE3 by Microsemi Corporation
Part Data Attributes for MPLAD6.5KP14CAE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
17.2 V
|
Breakdown Voltage-Min
|
15.6 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-PSSO-G1
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
6500 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Reference Standard
|
AEC-Q101; MIL-19500
|
Rep Pk Reverse Voltage-Max
|
14 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MPLAD6.5KP14CAE3
This table gives cross-reference parts and alternative options found for MPLAD6.5KP14CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD6.5KP14CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD6.5KP14CA | Trans Voltage Suppressor Diode, 6500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, MINI-PLAD, 1 PIN | Microsemi Corporation | MPLAD6.5KP14CAE3 vs MPLAD6.5KP14CA |
MPLAD6.5KP14CA | Trans Voltage Suppressor Diode, 6500W, 14V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD6.5KP14CAE3 vs MPLAD6.5KP14CA |
Related Parts for MPLAD6.5KP14CAE3
-
MPLAD6.5KP14AE3Transient Suppressors
-
MPL-102SVRRectifier Diodes
-
MPQ4462DN-AEC1-LFSwitching Regulator or Controllers
-
MPLEZW-A1-0000-0000D040HVisible LEDs
-
MPS6651GSmall Signal Bipolar Transistors
-
MP6922DN-LFOther Analog ICs
-
MPM24-2KNSPower Supply Modules
-
MOC3033SR2MOptocoupler
-
S26KL256SDABHB020Flash Memories