Part Details for MPLAD36KP40A by Microchip Technology Inc
Overview of MPLAD36KP40A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7257
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=40V, Vbr=44.4V, Id=10A, Ipp=559A, Vc=64.5V Temp Coeff=44 Plad Rohs Compliant: Yes |Microchip MPLAD36KP40A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8400 / $33.1200 | Buy Now |
DISTI #
MPLAD36KP40A-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1202 | Buy Now |
DISTI #
MPLAD36KP40A
|
Avnet Americas | Diode TVS Single Uni-Direction 40V 36kW 2-Pin PLAD Bulk - Bulk (Alt: MPLAD36KP40A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8400 / $35.6700 | Buy Now |
DISTI #
MPLAD36KP40A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 40V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP40A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.9900 / $35.8300 | Buy Now |
DISTI #
494-MPLAD36KP40A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36kW Uni-Directional -55C to 150C RoHS: Not Compliant | 0 |
|
$35.6700 | Order Now |
DISTI #
MPLAD36KP40A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
173 Alternates Available |
|
$30.0700 / $35.6700 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 40V Reverse Standoff (Typ) - 44.4V Breakdown (Min) - 64.5V Clamping (Max)@Ipp - 559A - 36kW - PLAD Package. RoHS: Compliant | 173 Factory Stock |
|
$31.6300 / $86.6300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.0700 / $36.4000 | Buy Now |
|
Master Electronics | TVS Diode - Uni-Dir - 40V Reverse Standoff (Typ) - 44.4V Breakdown (Min) - 64.5V Clamping (Max)@Ipp - 559A - 36kW - PLAD Package. RoHS: Compliant | 173 Factory Stock |
|
$31.6300 / $86.6300 | Buy Now |
Part Details for MPLAD36KP40A
MPLAD36KP40A CAD Models
MPLAD36KP40A Part Data Attributes
|
MPLAD36KP40A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD36KP40A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q101 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD36KP40A
This table gives cross-reference parts and alternative options found for MPLAD36KP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD36KP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPLAD36KP40AE3 | Trans Voltage Suppressor Diode, 36000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP40A vs MXPLAD36KP40AE3 |
MPLAD36KP40AE3 | Trans Voltage Suppressor Diode, 36000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP40A vs MPLAD36KP40AE3 |
MXPLAD36KP40A | Trans Voltage Suppressor Diode, 36000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP40A vs MXPLAD36KP40A |
MAPLAD36KP40A | Trans Voltage Suppressor Diode, 36000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP40A vs MAPLAD36KP40A |
MXLPLAD36KP40A | Trans Voltage Suppressor Diode, 36000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP40A vs MXLPLAD36KP40A |