Part Details for MPLAD36KP26CA by Microchip Technology Inc
Overview of MPLAD36KP26CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7091
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=26V, Vbr=28.9V, Id=10A, Ipp=838A, Vc=43V Temp Coeff=24 Plad Rohs Compliant: Yes |Microchip MPLAD36KP26CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6200 / $41.2000 | Buy Now |
DISTI #
MPLAD36KP26CA-ND
|
DigiKey | TVS DIODE 26VWM 43VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2002 | Buy Now |
DISTI #
MPLAD36KP26CA/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 26V 36kW 2-Pin PLAD - Tape and Reel (Alt: MPLAD36KP26CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$39.7700 / $44.5300 | Buy Now |
DISTI #
MPLAD36KP26CA
|
Avnet Americas | Diode TVS Single Bi-Direction 26V 36kW 2-Pin PLAD - Bulk (Alt: MPLAD36KP26CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6200 / $44.3800 | Buy Now |
DISTI #
494-MPLAD36KP26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36kW Bi-Directional -55C to 150C RoHS: Not Compliant | 0 |
|
$44.3800 | Order Now |
DISTI #
MPLAD36KP26CA
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.4100 / $44.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3500 / $107.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.6600 / $45.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.3500 / $107.7800 | Buy Now |
Part Details for MPLAD36KP26CA
MPLAD36KP26CA CAD Models
MPLAD36KP26CA Part Data Attributes
|
MPLAD36KP26CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD36KP26CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 26V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 43 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD36KP26CA
This table gives cross-reference parts and alternative options found for MPLAD36KP26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD36KP26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD36KP26CA | Trans Voltage Suppressor Diode, 36000W, 26V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP26CA vs MAPLAD36KP26CA |
MXLPLAD36KP26CAE3 | Trans Voltage Suppressor Diode, 36000W, 26V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP26CA vs MXLPLAD36KP26CAE3 |
MPLAD36KP26CAE3 | Trans Voltage Suppressor Diode, 36000W, 26V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP26CA vs MPLAD36KP26CAE3 |
MXLPLAD36KP26CA | Trans Voltage Suppressor Diode, 36000W, 26V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP26CA vs MXLPLAD36KP26CA |